Phoenix Contact 3 Phase Surge Protector, ≤1.5kV, DIN Rail Mount

RS Stock No.: 890-3764Brand: Phoenix ContactManufacturers Part No.: 2905230
brand-logo
View all in Surge Protection Devices

Technical Document

Specifications

Device Type

Surge Protector

Voltage Protection Rating

≤1.5kV

Series

PLT-SEC-T3-3S-230-FM

Electrical Phase

3

Mounting Style

DIN Rail

Impulse Discharge Current

3kA

Length

90mm

Width

35.4mm

Depth

74.5mm

Dimensions

90 x 35.4 x 74.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Operating Temperature Range

-40 → +70 °C

Country of Origin

Germany

Product details

Phoenix Contact PLT-SEC Surge Protection

The Phoenix Contact space saving, PLT-SEC range of surge protection devices work in the background to protect your devices against transient and high energy voltage peaks.
The type 3 plug-in protection devices are designed for 1-phase and 3-phase power supply networks and can be used without back up fuse. They should be installed upstream of the end devices to be protected.

Features and Benefits

• Varistor-based device protection
• Integrated overcurrent protection
• Line follow current is safely protected due to the innovative spark gap technology
• Slim design
• Works in the background to preserve your whole system
• Optical status indicator using LED
• Predictive testing of the protective devices lets you know in advance what is happening

Industrial Circuit Protection

Stock information temporarily unavailable.

AED 1,070.74

AED 1,070.74 Each (ex VAT)

AED 1,124.28

AED 1,124.28 Each (inc. VAT)

Phoenix Contact 3 Phase Surge Protector, ≤1.5kV, DIN Rail Mount

AED 1,070.74

AED 1,070.74 Each (ex VAT)

AED 1,124.28

AED 1,124.28 Each (inc. VAT)

Phoenix Contact 3 Phase Surge Protector, ≤1.5kV, DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 1,070.74
5 - 9AED 1,027.90
10+AED 974.40

Technical Document

Specifications

Device Type

Surge Protector

Voltage Protection Rating

≤1.5kV

Series

PLT-SEC-T3-3S-230-FM

Electrical Phase

3

Mounting Style

DIN Rail

Impulse Discharge Current

3kA

Length

90mm

Width

35.4mm

Depth

74.5mm

Dimensions

90 x 35.4 x 74.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Operating Temperature Range

-40 → +70 °C

Country of Origin

Germany

Product details

Phoenix Contact PLT-SEC Surge Protection

The Phoenix Contact space saving, PLT-SEC range of surge protection devices work in the background to protect your devices against transient and high energy voltage peaks.
The type 3 plug-in protection devices are designed for 1-phase and 3-phase power supply networks and can be used without back up fuse. They should be installed upstream of the end devices to be protected.

Features and Benefits

• Varistor-based device protection
• Integrated overcurrent protection
• Line follow current is safely protected due to the innovative spark gap technology
• Slim design
• Works in the background to preserve your whole system
• Optical status indicator using LED
• Predictive testing of the protective devices lets you know in advance what is happening

Industrial Circuit Protection