Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact RIF-0-OPT-24DC/48DC/100 Series Solid State Interface Relay, 28.8 V dc Control, 100 mA Load, DIN Rail

RS Stock No.: 207-3312Brand: Phoenix ContactManufacturers Part No.: 2905294
brand-logo
View all in Solid State Interface Relays

Technical Document

Specifications

Maximum Control Voltage

28.8 V dc

Maximum Load Current

100 mA

Mounting Type

DIN Rail

Maximum Load Voltage

48 V dc

Minimum Control Voltage

19.2 V

Control Voltage Range

19.2 → 28.8 V dc

Switching Type

1 N/O Contact

Contact Configuration

SPST

Load Voltage Range

3 → 48V dc

Minimum Load Voltage

3 V dc

Terminal Type

Push In

Input Current

8.5mA

Height

93mm

Series

RIF-0-OPT-24DC/48DC/100

Width

6.2mm

Depth

66mm

Output Device

RIF

Maximum Turn On Time

20 μs

Minimum Operating Temperature

-25°C

Range

RIF

Maximum Operating Temperature

+60°C

Dimensions

6.2 x 93 x 66mm

Operating Temperature Range

-25 to '+60°C

Manufacturer Part No.

2905294

Country of Origin

Hungary

Stock information temporarily unavailable.

AED 890.00

AED 89.00 Each (In a Pack of 10) (ex VAT)

AED 934.50

AED 93.45 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact RIF-0-OPT-24DC/48DC/100 Series Solid State Interface Relay, 28.8 V dc Control, 100 mA Load, DIN Rail

AED 890.00

AED 89.00 Each (In a Pack of 10) (ex VAT)

AED 934.50

AED 93.45 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact RIF-0-OPT-24DC/48DC/100 Series Solid State Interface Relay, 28.8 V dc Control, 100 mA Load, DIN Rail
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Control Voltage

28.8 V dc

Maximum Load Current

100 mA

Mounting Type

DIN Rail

Maximum Load Voltage

48 V dc

Minimum Control Voltage

19.2 V

Control Voltage Range

19.2 → 28.8 V dc

Switching Type

1 N/O Contact

Contact Configuration

SPST

Load Voltage Range

3 → 48V dc

Minimum Load Voltage

3 V dc

Terminal Type

Push In

Input Current

8.5mA

Height

93mm

Series

RIF-0-OPT-24DC/48DC/100

Width

6.2mm

Depth

66mm

Output Device

RIF

Maximum Turn On Time

20 μs

Minimum Operating Temperature

-25°C

Range

RIF

Maximum Operating Temperature

+60°C

Dimensions

6.2 x 93 x 66mm

Operating Temperature Range

-25 to '+60°C

Manufacturer Part No.

2905294

Country of Origin

Hungary