Phoenix Contact 2 Phase Surge Protector, 2kV, DIN Rail Mount

RS Stock No.: 890-3730Brand: Phoenix ContactManufacturers Part No.: 2905337
brand-logo
View all in Surge Protection Devices

Technical Document

Specifications

Device Type

Surge Arrestor

Voltage Protection Rating

2kV

Series

VAL-SEC-T2-2C-350-FM

Electrical Phase

2

Mounting Style

DIN Rail

Impulse Discharge Current

40kA

Length

97.9mm

Width

25.4mm

Depth

74.5mm

Dimensions

97.9 x 25.4 x 74.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Operating Temperature Range

-40 → +80 °C

Country of Origin

Germany

Product details

Phoenix Contact Surge Arresters

Surge protection for the power supply with safe energy control

Varistor arrester free of leakage current
Extremely narrow design, just 12mm per position
Plug-in
Low voltage protection level of 1.5 kV
Optical and mechanical status indicator

Industrial Circuit Protection

Stock information temporarily unavailable.

AED 892.18

AED 892.18 Each (ex VAT)

AED 936.79

AED 936.79 Each (inc. VAT)

Phoenix Contact 2 Phase Surge Protector, 2kV, DIN Rail Mount

AED 892.18

AED 892.18 Each (ex VAT)

AED 936.79

AED 936.79 Each (inc. VAT)

Phoenix Contact 2 Phase Surge Protector, 2kV, DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Surge Arrestor

Voltage Protection Rating

2kV

Series

VAL-SEC-T2-2C-350-FM

Electrical Phase

2

Mounting Style

DIN Rail

Impulse Discharge Current

40kA

Length

97.9mm

Width

25.4mm

Depth

74.5mm

Dimensions

97.9 x 25.4 x 74.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Operating Temperature Range

-40 → +80 °C

Country of Origin

Germany

Product details

Phoenix Contact Surge Arresters

Surge protection for the power supply with safe energy control

Varistor arrester free of leakage current
Extremely narrow design, just 12mm per position
Plug-in
Low voltage protection level of 1.5 kV
Optical and mechanical status indicator

Industrial Circuit Protection