Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact MINI MCR Series Signal Conditioner, Current Input, 12 → 24V dc Supply

RS Stock No.: 134-8694Brand: Phoenix ContactManufacturers Part No.: 2905635
brand-logo
View all in Signal Conditioners

Technical Document

Specifications

Module Type

Communication Module

Input Signal Type

Current

Input Range

4 → 20mA

Supply Voltage

12 → 24V dc

Mounting Type

DIN Rail Mount

Operating Temperature Range

-40 → +55°C

Series

MINI MCR

Maximum Operating Temperature

+55°C

Termination

Plug-In

Minimum Operating Temperature

-40°C

Termination

Plug-In

Country of Origin

Germany

Product details

MINI MCR - Communication Modules

MINI MCR series system adapter offers a time-saving wiring solution. Eight MINI series signal converters are easily connected to a control unit using pluggable system cabling. This leads to a considerable reduction in cabling effort and the risk of wiring errors, compared to PLC-side single-conductor wiring.

Stock information temporarily unavailable.

AED 2,837.68

AED 2,837.68 Each (ex VAT)

AED 2,979.56

AED 2,979.56 Each (inc. VAT)

Phoenix Contact MINI MCR Series Signal Conditioner, Current Input, 12 → 24V dc Supply

AED 2,837.68

AED 2,837.68 Each (ex VAT)

AED 2,979.56

AED 2,979.56 Each (inc. VAT)

Phoenix Contact MINI MCR Series Signal Conditioner, Current Input, 12 → 24V dc Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Module Type

Communication Module

Input Signal Type

Current

Input Range

4 → 20mA

Supply Voltage

12 → 24V dc

Mounting Type

DIN Rail Mount

Operating Temperature Range

-40 → +55°C

Series

MINI MCR

Maximum Operating Temperature

+55°C

Termination

Plug-In

Minimum Operating Temperature

-40°C

Termination

Plug-In

Country of Origin

Germany

Product details

MINI MCR - Communication Modules

MINI MCR series system adapter offers a time-saving wiring solution. Eight MINI series signal converters are easily connected to a control unit using pluggable system cabling. This leads to a considerable reduction in cabling effort and the risk of wiring errors, compared to PLC-side single-conductor wiring.