Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact 18 → 30V dc Input DIN Rail Uninterruptible Power Supply (240W), QUINT4

RS Stock No.: 180-5492Brand: Phoenix ContactManufacturers Part No.: 2906990Distrelec Article No.: 30118451
brand-logo

Technical Document

Specifications

Model

QUINT4

Power Rating

240W

Output Voltage

18 → 32V dc

Input Voltage

18 → 30V dc

Mounting Type

DIN Rail

Type

UPS

Current Rating

8.3A

Length

35mm

Width

125mm

Depth

130mm

Country of Origin

China

Product details

Phoenix Contact QUINT4-UPS

The Phoenix Contact range of QUINT4-UPS is a range of uninterruptible power supplies with IQ technology.
The UPS will continue to switch to battery operation with no interruption if there is a mains power failure. With IQ technology the UPS provides you with information on the charging state as well as the energy storages remaining runtime.

Features and Benefits

• The UPS module and power supply in the same housing means that you save space
• Monitors and optimizes the energy storage
• Modular system gives more flexibility
• Automatic recognition of battery capacities and technologies
• Monitors output current and voltage
• Easy integration into networks using PROFINET, EtherNet/IP, EtherCAT® and USB interfaces
• Use anytime, anywhere
• Early warning given before failure happens

Typical Applications

Typical applications include communications and server rooms, network ICT environments, Data centres and Hospitals.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,309.64

AED 1,309.64 Each (ex VAT)

AED 1,375.12

AED 1,375.12 Each (inc. VAT)

Phoenix Contact 18 → 30V dc Input DIN Rail Uninterruptible Power Supply (240W), QUINT4

AED 1,309.64

AED 1,309.64 Each (ex VAT)

AED 1,375.12

AED 1,375.12 Each (inc. VAT)

Phoenix Contact 18 → 30V dc Input DIN Rail Uninterruptible Power Supply (240W), QUINT4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Model

QUINT4

Power Rating

240W

Output Voltage

18 → 32V dc

Input Voltage

18 → 30V dc

Mounting Type

DIN Rail

Type

UPS

Current Rating

8.3A

Length

35mm

Width

125mm

Depth

130mm

Country of Origin

China

Product details

Phoenix Contact QUINT4-UPS

The Phoenix Contact range of QUINT4-UPS is a range of uninterruptible power supplies with IQ technology.
The UPS will continue to switch to battery operation with no interruption if there is a mains power failure. With IQ technology the UPS provides you with information on the charging state as well as the energy storages remaining runtime.

Features and Benefits

• The UPS module and power supply in the same housing means that you save space
• Monitors and optimizes the energy storage
• Modular system gives more flexibility
• Automatic recognition of battery capacities and technologies
• Monitors output current and voltage
• Easy integration into networks using PROFINET, EtherNet/IP, EtherCAT® and USB interfaces
• Use anytime, anywhere
• Early warning given before failure happens

Typical Applications

Typical applications include communications and server rooms, network ICT environments, Data centres and Hospitals.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more