Technical Document
Specifications
Brand
Phoenix ContactModel
QUINT4
Power Rating
240W
Output Voltage
18 → 32V dc
Input Voltage
18 → 30V dc
Mounting Type
DIN Rail
Type
UPS
Current Rating
8.3A
Length
35mm
Width
125mm
Depth
130mm
Country of Origin
China
Stock information temporarily unavailable.
AED 1,423.38
AED 1,423.38 Each (ex VAT)
AED 1,494.55
AED 1,494.55 Each (inc. VAT)
Phoenix Contact 18 → 30V dc Input DIN Rail Uninterruptible Power Supply (240W), QUINT4
1
AED 1,423.38
AED 1,423.38 Each (ex VAT)
AED 1,494.55
AED 1,494.55 Each (inc. VAT)
Phoenix Contact 18 → 30V dc Input DIN Rail Uninterruptible Power Supply (240W), QUINT4
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactModel
QUINT4
Power Rating
240W
Output Voltage
18 → 32V dc
Input Voltage
18 → 30V dc
Mounting Type
DIN Rail
Type
UPS
Current Rating
8.3A
Length
35mm
Width
125mm
Depth
130mm
Country of Origin
China