Phoenix Contact 18 → 30V dc Input DIN Rail Uninterruptible Power Supply (240W), QUINT4

RS Stock No.: 180-5496Brand: Phoenix ContactManufacturers Part No.: 2906996
brand-logo

Technical Document

Specifications

Model

QUINT4

Power Rating

240W

Output Voltage

18 → 32V dc

Input Voltage

18 → 30V dc

Mounting Type

DIN Rail

Network Compatibility

EtherCat

Type

UPS

Current Rating

8.3A

Length

35mm

Width

125mm

Depth

130mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 2,155.96

AED 2,155.96 Each (ex VAT)

AED 2,263.76

AED 2,263.76 Each (inc. VAT)

Phoenix Contact 18 → 30V dc Input DIN Rail Uninterruptible Power Supply (240W), QUINT4

AED 2,155.96

AED 2,155.96 Each (ex VAT)

AED 2,263.76

AED 2,263.76 Each (inc. VAT)

Phoenix Contact 18 → 30V dc Input DIN Rail Uninterruptible Power Supply (240W), QUINT4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Model

QUINT4

Power Rating

240W

Output Voltage

18 → 32V dc

Input Voltage

18 → 30V dc

Mounting Type

DIN Rail

Network Compatibility

EtherCat

Type

UPS

Current Rating

8.3A

Length

35mm

Width

125mm

Depth

130mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more