Phoenix Contact 18 → 30V dc Input DIN Rail Uninterruptible Power Supply (720W), QUINT4

Technical Document
Specifications
Brand
Phoenix ContactModel
QUINT4
Power Rating
720W
Output Voltage
18 → 32V dc
Input Voltage
18 → 30V dc
Mounting Type
DIN Rail
Type
UPS
Current Rating
31.4A
Length
40mm
Width
125mm
Depth
130mm
Country of Origin
China
Product details
Phoenix Contact QUINT4-UPS
The Phoenix Contact range of QUINT4-UPS is a range of uninterruptible power supplies with IQ technology.
The UPS will continue to switch to battery operation with no interruption if there is a mains power failure. With IQ technology the UPS provides you with information on the charging state as well as the energy storages remaining runtime.
Features and Benefits
• The UPS module and power supply in the same housing means that you save space
• Monitors and optimizes the energy storage
• Modular system gives more flexibility
• Automatic recognition of battery capacities and technologies
• Monitors output current and voltage
• Easy integration into networks using PROFINET, EtherNet/IP, EtherCAT® and USB interfaces
• Use anytime, anywhere
• Early warning given before failure happens
Typical Applications
Typical applications include communications and server rooms, network ICT environments, Data centres and Hospitals.
AED 1,694.76
AED 1,694.76 Each (ex VAT)
AED 1,779.50
AED 1,779.50 Each (inc. VAT)
1
AED 1,694.76
AED 1,694.76 Each (ex VAT)
AED 1,779.50
AED 1,779.50 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactModel
QUINT4
Power Rating
720W
Output Voltage
18 → 32V dc
Input Voltage
18 → 30V dc
Mounting Type
DIN Rail
Type
UPS
Current Rating
31.4A
Length
40mm
Width
125mm
Depth
130mm
Country of Origin
China
Product details
Phoenix Contact QUINT4-UPS
The Phoenix Contact range of QUINT4-UPS is a range of uninterruptible power supplies with IQ technology.
The UPS will continue to switch to battery operation with no interruption if there is a mains power failure. With IQ technology the UPS provides you with information on the charging state as well as the energy storages remaining runtime.
Features and Benefits
• The UPS module and power supply in the same housing means that you save space
• Monitors and optimizes the energy storage
• Modular system gives more flexibility
• Automatic recognition of battery capacities and technologies
• Monitors output current and voltage
• Easy integration into networks using PROFINET, EtherNet/IP, EtherCAT® and USB interfaces
• Use anytime, anywhere
• Early warning given before failure happens
Typical Applications
Typical applications include communications and server rooms, network ICT environments, Data centres and Hospitals.