Phoenix Contact 18 → 30V dc Input DIN Rail Uninterruptible Power Supply (740W), QUINT4

RS Stock No.: 180-5504Brand: Phoenix ContactManufacturers Part No.: 2907073Distrelec Article No.: 30118461
brand-logo

Technical Document

Specifications

Model

QUINT4

Power Rating

740W

Output Voltage

18 → 32V dc

Input Voltage

18 → 30V dc

Mounting Type

DIN Rail

Network Compatibility

PROFINET

Type

UPS

Current Rating

31.2A

Length

40mm

Width

125mm

Depth

130mm

Distrelec Product Id

30118461

Country of Origin

China

Stock information temporarily unavailable.

AED 2,519.16

AED 2,519.16 Each (ex VAT)

AED 2,645.12

AED 2,645.12 Each (inc. VAT)

Phoenix Contact 18 → 30V dc Input DIN Rail Uninterruptible Power Supply (740W), QUINT4

AED 2,519.16

AED 2,519.16 Each (ex VAT)

AED 2,645.12

AED 2,645.12 Each (inc. VAT)

Phoenix Contact 18 → 30V dc Input DIN Rail Uninterruptible Power Supply (740W), QUINT4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model

QUINT4

Power Rating

740W

Output Voltage

18 → 32V dc

Input Voltage

18 → 30V dc

Mounting Type

DIN Rail

Network Compatibility

PROFINET

Type

UPS

Current Rating

31.2A

Length

40mm

Width

125mm

Depth

130mm

Distrelec Product Id

30118461

Country of Origin

China