Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact Redundancy module, QUINT POWER Series

RS Stock No.: 123-4310Brand: Phoenix ContactManufacturers Part No.: 2907719Distrelec Article No.: 30309520
brand-logo
View all in Power Supply Accessories

Technical Document

Specifications

Series

QUINT POWER

Input Voltage

24V dc

Output Current

40A

Protection Features

Shock Current Protection

Standards Met

cUL, cULus, UL, UL 508, UL 60950

Mounting Style

DIN Rail Mount

AC or DC Input Voltage

dc

Maximum Temperature

+70°C

Efficiency

>97%

Special Features

Consistent Redundancy Up To The Load, Flexible, Rugged Design

Hazardous Area Certification

ATEX, Ex Approval, IECEx

MTBF

40000000h

Minimum Temperature

-40°C

Mounting Type

DIN Rail Mount

Distrelec Product Id

30309520

Country of Origin

China

Stock information temporarily unavailable.

AED 623.49

AED 623.49 Each (ex VAT)

AED 654.66

AED 654.66 Each (inc. VAT)

Phoenix Contact Redundancy module, QUINT POWER Series

AED 623.49

AED 623.49 Each (ex VAT)

AED 654.66

AED 654.66 Each (inc. VAT)

Phoenix Contact Redundancy module, QUINT POWER Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

QUINT POWER

Input Voltage

24V dc

Output Current

40A

Protection Features

Shock Current Protection

Standards Met

cUL, cULus, UL, UL 508, UL 60950

Mounting Style

DIN Rail Mount

AC or DC Input Voltage

dc

Maximum Temperature

+70°C

Efficiency

>97%

Special Features

Consistent Redundancy Up To The Load, Flexible, Rugged Design

Hazardous Area Certification

ATEX, Ex Approval, IECEx

MTBF

40000000h

Minimum Temperature

-40°C

Mounting Type

DIN Rail Mount

Distrelec Product Id

30309520

Country of Origin

China