Technical Document
Specifications
Brand
Phoenix ContactSeries
EMpro
Display Type
LCD
Number of Phases
2, 3
Depth
64mm
Meter Accuracy
Class 0.5 S(IEC 62053-22), Class 2(IEC 62053-23)
Minimum Temperature
-10°C
Maximum Temperature
+55°C
Meter Type
Digital
Measurement Range
1 → 20000A
Country of Origin
Germany
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 2,000.95
Each (ex VAT)
AED 2,101.00
Each (inc. VAT)
Phoenix Contact 2, 3 Phase LCD Energy Meter, Type
1
AED 2,000.95
Each (ex VAT)
AED 2,101.00
Each (inc. VAT)
Phoenix Contact 2, 3 Phase LCD Energy Meter, Type
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Phoenix ContactSeries
EMpro
Display Type
LCD
Number of Phases
2, 3
Depth
64mm
Meter Accuracy
Class 0.5 S(IEC 62053-22), Class 2(IEC 62053-23)
Minimum Temperature
-10°C
Maximum Temperature
+55°C
Meter Type
Digital
Measurement Range
1 → 20000A
Country of Origin
Germany