Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Phoenix Contact 3 Phase LCD Energy Meter

RS Stock No.: 189-2321Brand: Phoenix ContactManufacturers Part No.: 2907983Distrelec Article No.: 30182151
brand-logo
View all in Energy Meters

Technical Document

Specifications

Series

EMpro

Display Type

LCD

Number of Phases

3

Depth

64mm

Meter Accuracy

Class 0.5 s, Class 2

Minimum Temperature

-10°C

Maximum Temperature

+55°C

Meter Type

Digital

Measurement Range

1 → 20000A

Distrelec Product Id

30182151

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

AED 1,996.76

AED 1,996.76 Each (ex VAT)

AED 2,096.60

AED 2,096.60 Each (inc. VAT)

Phoenix Contact 3 Phase LCD Energy Meter

AED 1,996.76

AED 1,996.76 Each (ex VAT)

AED 2,096.60

AED 2,096.60 Each (inc. VAT)

Phoenix Contact 3 Phase LCD Energy Meter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Series

EMpro

Display Type

LCD

Number of Phases

3

Depth

64mm

Meter Accuracy

Class 0.5 s, Class 2

Minimum Temperature

-10°C

Maximum Temperature

+55°C

Meter Type

Digital

Measurement Range

1 → 20000A

Distrelec Product Id

30182151

Country of Origin

Germany

You may be interested in