Phoenix Contact PLC-OPT Series Solid State Interface Relay, 28.8 V dc Control, 3 mA Load, DIN Rail Mount

RS Stock No.: 171-9684Brand: Phoenix ContactManufacturers Part No.: 2908172
brand-logo
View all in Solid State Interface Relays

Technical Document

Specifications

Maximum Control Voltage

28.8 V dc

Maximum Load Current

3 mA

Mounting Type

DIN Rail

Maximum Load Voltage

30 V dc

Minimum Control Voltage

19.2 V dc

Control Voltage Range

19.2 → 28.8 V dc

Contact Configuration

SPST

Load Voltage Range

5 → 30V dc

Minimum Load Voltage

5 V dc

Terminal Type

Plug In

Number of Poles

1

Series

PLC-OPT

Height

80mm

Length

6.2mm

Depth

94mm

Special Features

PLC-INTERFACE for Input Functions with PLC Logic, With Push-In Connection & Plug-In Miniature Solid State Relay

Maximum Turn On Time

20 μs

Dimensions

6.2 x 94 x 80mm

Minimum Operating Temperature

-25°C

Package Style

Module

Maximum Operating Temperature

+60°C

Manufacturer Part No.

2908172

Operating Temperature Range

-25 → +60°C

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 88.04

AED 88.04 Each (ex VAT)

AED 92.44

AED 92.44 Each (inc. VAT)

Phoenix Contact PLC-OPT Series Solid State Interface Relay, 28.8 V dc Control, 3 mA Load, DIN Rail Mount

AED 88.04

AED 88.04 Each (ex VAT)

AED 92.44

AED 92.44 Each (inc. VAT)

Phoenix Contact PLC-OPT Series Solid State Interface Relay, 28.8 V dc Control, 3 mA Load, DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Maximum Control Voltage

28.8 V dc

Maximum Load Current

3 mA

Mounting Type

DIN Rail

Maximum Load Voltage

30 V dc

Minimum Control Voltage

19.2 V dc

Control Voltage Range

19.2 → 28.8 V dc

Contact Configuration

SPST

Load Voltage Range

5 → 30V dc

Minimum Load Voltage

5 V dc

Terminal Type

Plug In

Number of Poles

1

Series

PLC-OPT

Height

80mm

Length

6.2mm

Depth

94mm

Special Features

PLC-INTERFACE for Input Functions with PLC Logic, With Push-In Connection & Plug-In Miniature Solid State Relay

Maximum Turn On Time

20 μs

Dimensions

6.2 x 94 x 80mm

Minimum Operating Temperature

-25°C

Package Style

Module

Maximum Operating Temperature

+60°C

Manufacturer Part No.

2908172

Operating Temperature Range

-25 → +60°C

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in