Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Phoenix Contact 3 Phase Energy Meter

RS Stock No.: 175-0480Brand: Phoenix ContactManufacturers Part No.: 2908576
brand-logo
View all in Energy Meters

Technical Document

Specifications

Series

EMpro

Display Type

Digital

Number Of Digits

8

Number of Phases

3

Pulse Output

Yes

Minimum Temperature

-25°C

Maximum Temperature

+55°C

Meter Type

Digital

Measurement Range

184 → 288 V, 320 → 500V

Maximum Measurement

288 V, 500 V

Minimum Measurement

184 V, 320 V

Country of Origin

Italy

Stock information temporarily unavailable.

AED 1,254.18

AED 1,254.18 Each (ex VAT)

AED 1,316.89

AED 1,316.89 Each (inc. VAT)

Phoenix Contact 3 Phase Energy Meter

AED 1,254.18

AED 1,254.18 Each (ex VAT)

AED 1,316.89

AED 1,316.89 Each (inc. VAT)

Phoenix Contact 3 Phase Energy Meter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

EMpro

Display Type

Digital

Number Of Digits

8

Number of Phases

3

Pulse Output

Yes

Minimum Temperature

-25°C

Maximum Temperature

+55°C

Meter Type

Digital

Measurement Range

184 → 288 V, 320 → 500V

Maximum Measurement

288 V, 500 V

Minimum Measurement

184 V, 320 V

Country of Origin

Italy