Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact PLC-RPT- 24DC/21/MS Series Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 1-Pole

RS Stock No.: 134-8719Brand: Phoenix ContactManufacturers Part No.: 2909667
brand-logo

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

PLC-RPT- 24DC/21/MS

Number of Poles

1

Minimum Input Voltage

24V dc

Maximum Input Voltage

24V dc

Terminal Type

Push In

Switching Voltage

250V ac/dc

Depth

6.2mm

Height

80mm

Length

94mm

Contact Material

Silver Alloy

Input Current

15.3mA

Life

1 x 10^7 cycles

Dimensions

94 x 80 x 6.2mm

Turn On Time

5ms

Operating Temperature Range

-40 → +60°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Input Voltage Range

18.5 → 33.6V dc

Accessory Type

Relay Module

Relay Type

Solid State Relay

Relay Switching Classification

Miniature Relay

Turn Off Time

8ms

Country of Origin

Germany

Product details

Phoenix PLC-RPT Series Push In Contact

The Phoenix PLC-RPT Series of relay modules features terminal blocks with push-in connection and plug-in miniature relay, suitable for DIN-rail mounting.

Features and Benefits

  • With the use of a v8 adapter, this relay module offers efficient connection to system cabling

  • The module offers safe isolation between the coil and contact

  • Functional plug-in bridges

  • Operating temperature range of -40 ºC to 60 ºC

What is a relay module used for?

A relay is a switch that can be turned on and off, determining whether the current can pass through. Relay modules are used to control and protect against emergency conditions in applications such as modern power, large radio-electronic, electrophysical and X-ray installations.

Stock information temporarily unavailable.

AED 79.93

AED 79.93 Each (ex VAT)

AED 83.93

AED 83.93 Each (inc. VAT)

Phoenix Contact PLC-RPT- 24DC/21/MS Series Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 1-Pole

AED 79.93

AED 79.93 Each (ex VAT)

AED 83.93

AED 83.93 Each (inc. VAT)

Phoenix Contact PLC-RPT- 24DC/21/MS Series Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 1-Pole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

PLC-RPT- 24DC/21/MS

Number of Poles

1

Minimum Input Voltage

24V dc

Maximum Input Voltage

24V dc

Terminal Type

Push In

Switching Voltage

250V ac/dc

Depth

6.2mm

Height

80mm

Length

94mm

Contact Material

Silver Alloy

Input Current

15.3mA

Life

1 x 10^7 cycles

Dimensions

94 x 80 x 6.2mm

Turn On Time

5ms

Operating Temperature Range

-40 → +60°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Input Voltage Range

18.5 → 33.6V dc

Accessory Type

Relay Module

Relay Type

Solid State Relay

Relay Switching Classification

Miniature Relay

Turn Off Time

8ms

Country of Origin

Germany

Product details

Phoenix PLC-RPT Series Push In Contact

The Phoenix PLC-RPT Series of relay modules features terminal blocks with push-in connection and plug-in miniature relay, suitable for DIN-rail mounting.

Features and Benefits

  • With the use of a v8 adapter, this relay module offers efficient connection to system cabling

  • The module offers safe isolation between the coil and contact

  • Functional plug-in bridges

  • Operating temperature range of -40 ºC to 60 ºC

What is a relay module used for?

A relay is a switch that can be turned on and off, determining whether the current can pass through. Relay modules are used to control and protect against emergency conditions in applications such as modern power, large radio-electronic, electrophysical and X-ray installations.