Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Phoenix Contact DC-DC Converter, 24V dc/, 18-32 V dc Input, DIN Rail Mount

RS Stock No.: 249-3070Brand: Phoenix ContactManufacturers Part No.: 2910133Distrelec Article No.: 30309529
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

24V dc

Input Voltage Range

18-32 V dc

Input Voltage Nominal

18 - 32 V dc

Mounting Type

DIN Rail Mount

Isolated

Yes

Output Voltage Adjustment Range

24-28V dc

Distrelec Product Id

30309529

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 2,001.55

AED 2,001.55 Each (ex VAT)

AED 2,101.63

AED 2,101.63 Each (inc. VAT)

Phoenix Contact DC-DC Converter, 24V dc/, 18-32 V dc Input, DIN Rail Mount

AED 2,001.55

AED 2,001.55 Each (ex VAT)

AED 2,101.63

AED 2,101.63 Each (inc. VAT)

Phoenix Contact DC-DC Converter, 24V dc/, 18-32 V dc Input, DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 2,001.55
5 - 9AED 1,941.45
10 - 24AED 1,881.45
25 - 49AED 1,821.40
50+AED 1,769.69

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

24V dc

Input Voltage Range

18-32 V dc

Input Voltage Nominal

18 - 32 V dc

Mounting Type

DIN Rail Mount

Isolated

Yes

Output Voltage Adjustment Range

24-28V dc

Distrelec Product Id

30309529

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more