Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact EMG 10-OV- 5DC/24DC/1 Series Solid State Interface Relay, DIN Rail Mount

RS Stock No.: 801-8611Brand: Phoenix ContactManufacturers Part No.: 2944203
brand-logo
View all in Solid State Interface Relays

Technical Document

Specifications

Mounting Type

DIN Rail

Height

75mm

Terminal Type

Screw

Series

EMG 10-OV- 5DC/24DC/1

Manufacturer Part No.

2944203

Country of Origin

Germany

Product details

Phoenix Contact EMG Series Interface Relay Modules

Featuring soldered-in remanence miniature switching relays, these units have a variety of contact configurations such as SPDT, DPDT, and SPNO. Some feature integrated NPN transistor control, for low control currents whilst all are mountable on DIN rail NS 35/7.5. Phoenix contacts units in this series offer a choice of gold plated and silver alloy contact materials.

The range of EMG preassembled relay units from Phoenix Contact give you a great choice of easy connection technology. The miniature relays act as the interface between your automation equipment and system peripherals.

REL-KSR Series are specifically designed for small, medium to large loads.

Features and Benefits:

• Long life expectancy
• Damping and polarity protection diode
• Free-wheeling diode, Damping diode
• Screw connection
• Yellow LED operating voltage display (REL/KSR series)

Applications:

EMG relay modules are used in many different applications not limited to power amplification, electrical isolation or for using for voltage adjustment of frequency varying voltage levels.

Stock information temporarily unavailable.

AED 288.44

AED 288.44 Each (ex VAT)

AED 302.86

AED 302.86 Each (inc. VAT)

Phoenix Contact EMG 10-OV- 5DC/24DC/1 Series Solid State Interface Relay, DIN Rail Mount

AED 288.44

AED 288.44 Each (ex VAT)

AED 302.86

AED 302.86 Each (inc. VAT)

Phoenix Contact EMG 10-OV- 5DC/24DC/1 Series Solid State Interface Relay, DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting Type

DIN Rail

Height

75mm

Terminal Type

Screw

Series

EMG 10-OV- 5DC/24DC/1

Manufacturer Part No.

2944203

Country of Origin

Germany

Product details

Phoenix Contact EMG Series Interface Relay Modules

Featuring soldered-in remanence miniature switching relays, these units have a variety of contact configurations such as SPDT, DPDT, and SPNO. Some feature integrated NPN transistor control, for low control currents whilst all are mountable on DIN rail NS 35/7.5. Phoenix contacts units in this series offer a choice of gold plated and silver alloy contact materials.

The range of EMG preassembled relay units from Phoenix Contact give you a great choice of easy connection technology. The miniature relays act as the interface between your automation equipment and system peripherals.

REL-KSR Series are specifically designed for small, medium to large loads.

Features and Benefits:

• Long life expectancy
• Damping and polarity protection diode
• Free-wheeling diode, Damping diode
• Screw connection
• Yellow LED operating voltage display (REL/KSR series)

Applications:

EMG relay modules are used in many different applications not limited to power amplification, electrical isolation or for using for voltage adjustment of frequency varying voltage levels.