Phoenix Contact PCB Mount Power Relay, 24V dc Coil, 6A Switching Current, SPDT

Technical Document
Specifications
Brand
Phoenix ContactCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
6A
Number of Poles
1
Latching
No
Terminal Type
PCB Pin
Maximum Switching Voltage AC
250V
Maximum Switching Voltage (AC)
250V
Maximum Switching Voltage DC
250V
Maximum Switching Voltage (DC)
250V
Maximum Switching Current AC
2 A
Maximum Switching Current DC
2 A
Maximum Switching Current (AC)
2 A
Maximum Switching Current (DC)
2 A
Length
28mm
Coil Resistance
3390Ω
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Height
15mm
Series
REL-MR- 24DC/21
Depth
5mm
Life
2 x 10^7 Cycle
Contact Material
Silver Alloy
Width
5mm
Maximum Switching Power AC
1.5 kVA
Application
Compact
Dimensions
28 x15 x 5mm
Country of Origin
Czech Republic
Product details
Phoenix Contact REL-MR Series
AED 84.94
AED 84.94 Each (ex VAT)
AED 89.19
AED 89.19 Each (inc. VAT)
1
AED 84.94
AED 84.94 Each (ex VAT)
AED 89.19
AED 89.19 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
6A
Number of Poles
1
Latching
No
Terminal Type
PCB Pin
Maximum Switching Voltage AC
250V
Maximum Switching Voltage (AC)
250V
Maximum Switching Voltage DC
250V
Maximum Switching Voltage (DC)
250V
Maximum Switching Current AC
2 A
Maximum Switching Current DC
2 A
Maximum Switching Current (AC)
2 A
Maximum Switching Current (DC)
2 A
Length
28mm
Coil Resistance
3390Ω
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Height
15mm
Series
REL-MR- 24DC/21
Depth
5mm
Life
2 x 10^7 Cycle
Contact Material
Silver Alloy
Width
5mm
Maximum Switching Power AC
1.5 kVA
Application
Compact
Dimensions
28 x15 x 5mm
Country of Origin
Czech Republic
Product details