Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact 37-Contact Female Interface Module, D-sub Connector, DIN Rail Mount, 2.5A

RS Stock No.: 292-9559Brand: Phoenix ContactManufacturers Part No.: 2962751
brand-logo
View all in Interface Modules

Technical Document

Specifications

Gender

Female

Wire Size

26 → 16 AWG

Number Of Contacts

37

Connector Type

D-sub

Mounting Type

DIN Rail Mount

Test Proof Voltage

800V ac

Voltage Rating

25 V ac, 60 V dc

Current Rating

2.5A

Cable CSA

0.14 → 1.5mm²

Dimensions

121 x 42 x 45mm

Depth

45mm

Length

121mm

Width

42mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact 37-Contact Female Interface Module, D-sub Connector, DIN Rail Mount, 2.5A

P.O.A.

Phoenix Contact 37-Contact Female Interface Module, D-sub Connector, DIN Rail Mount, 2.5A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Female

Wire Size

26 → 16 AWG

Number Of Contacts

37

Connector Type

D-sub

Mounting Type

DIN Rail Mount

Test Proof Voltage

800V ac

Voltage Rating

25 V ac, 60 V dc

Current Rating

2.5A

Cable CSA

0.14 → 1.5mm²

Dimensions

121 x 42 x 45mm

Depth

45mm

Length

121mm

Width

42mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Country of Origin

Germany