Phoenix Contact Interface Relay Module, Chassis Mount, SPST, 6A Load

RS Stock No.: 801-8129Brand: Phoenix ContactManufacturers Part No.: 2966210
brand-logo

Technical Document

Specifications

Contact Configuration

SPST

Mounting Type

Chassis Mount

Load Current Rating

6A

Maximum Input Voltage

24V dc

Load Voltage Rating

250V ac/dc

Terminal Type

Screw

Depth

94mm

Height

80mm

Length

6.2mm

Contact Material

Silver Alloy

Input Current

9mA

Input Voltage Range

Maximum of 24V dc

Turn On Time

5ms

Operating Temperature Range

-40 → +60°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Turn Off Time

8ms

Dimensions

6.2 x 94 x 80mm

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Phoenix Contact VARIOFACE Series Varioface Module
AED 68.741Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Phoenix Contact Interface Relay Module, Chassis Mount, SPST, 6A Load

P.O.A.

Phoenix Contact Interface Relay Module, Chassis Mount, SPST, 6A Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Phoenix Contact VARIOFACE Series Varioface Module
AED 68.741Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Contact Configuration

SPST

Mounting Type

Chassis Mount

Load Current Rating

6A

Maximum Input Voltage

24V dc

Load Voltage Rating

250V ac/dc

Terminal Type

Screw

Depth

94mm

Height

80mm

Length

6.2mm

Contact Material

Silver Alloy

Input Current

9mA

Input Voltage Range

Maximum of 24V dc

Turn On Time

5ms

Operating Temperature Range

-40 → +60°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Turn Off Time

8ms

Dimensions

6.2 x 94 x 80mm

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Phoenix Contact VARIOFACE Series Varioface Module
AED 68.741Each (In a Pack of 10) (ex VAT)