Phoenix Contact PLC-RSC- 24DC/21AU Series Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 1-Pole

Technical Document
Specifications
Brand
Phoenix ContactCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
DIN Rail
Number of Poles
1
Series
PLC-RSC- 24DC/21AU
Maximum Input Voltage
24V dc
Switching Voltage
36 V dc, 30V ac
Terminal Type
Screw
Depth
6.2mm
Height
94mm
Length
80mm
Contact Material
Gold Plated
Input Current
9mA
Turn Off Time
8ms
Turn On Time
5ms
Operating Temperature Range
-40 → +60°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Dimensions
80 x 6.2 x 94mm
Input Resistance
2.66kΩ
Country of Origin
Germany
AED 69.62
AED 69.62 Each (ex VAT)
AED 73.10
AED 73.10 Each (inc. VAT)
1
AED 69.62
AED 69.62 Each (ex VAT)
AED 73.10
AED 73.10 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 69.62 |
5 - 9 | AED 67.41 |
10+ | AED 64.68 |
Technical Document
Specifications
Brand
Phoenix ContactCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
DIN Rail
Number of Poles
1
Series
PLC-RSC- 24DC/21AU
Maximum Input Voltage
24V dc
Switching Voltage
36 V dc, 30V ac
Terminal Type
Screw
Depth
6.2mm
Height
94mm
Length
80mm
Contact Material
Gold Plated
Input Current
9mA
Turn Off Time
8ms
Turn On Time
5ms
Operating Temperature Range
-40 → +60°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Dimensions
80 x 6.2 x 94mm
Input Resistance
2.66kΩ
Country of Origin
Germany