Phoenix Contact PLC-OSC- 24DC/24DC/2 Series Solid State Relay, DIN Rail Mount

Technical Document
Specifications
Brand
Phoenix ContactMounting Type
DIN Rail
Dimensions
80 mm x 6.2 mm x 94mm
Length
80mm
Operating Temperature Range
-25 → +60°C
Minimum Operating Temperature
-25°C
Series
PLC-OSC- 24DC/24DC/2
Maximum Operating Temperature
+60°C
Depth
94mm
Operating Temperature Range
-25 → +60 °C
Series
PLC-OSC- 24DC/24DC/2
Distrelec Product Id
13720873
Country of Origin
Germany
Product details
Phoenix Contact PLC-RSC Series
PLC Interface single- and double-pole relays, and opto-couplers, having the same profile. This allows the modules to be installed in any configuration with a common bridging system and using the same accessories. The V8 adapter connects 8 relays or opto-couplers to a 15 way D-SUB cable.
Features and Benefits
Relays and opto-couplers for inputs and outputs with "pluggable" switching devices
Four bridging slots to reduce wiring; bridging of up to 80 modules is possible
Screw terminal connections
LED indicators and diodes for coil suppression
250V versions have a switched power rating of 1500VA
Mechanical life (relays) 1 x 107 operations
Wide range of accessories also available
AED 157.76
AED 157.76 Each (ex VAT)
AED 165.65
AED 165.65 Each (inc. VAT)
1
AED 157.76
AED 157.76 Each (ex VAT)
AED 165.65
AED 165.65 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 157.76 |
5 - 9 | AED 151.46 |
10+ | AED 146.63 |
Technical Document
Specifications
Brand
Phoenix ContactMounting Type
DIN Rail
Dimensions
80 mm x 6.2 mm x 94mm
Length
80mm
Operating Temperature Range
-25 → +60°C
Minimum Operating Temperature
-25°C
Series
PLC-OSC- 24DC/24DC/2
Maximum Operating Temperature
+60°C
Depth
94mm
Operating Temperature Range
-25 → +60 °C
Series
PLC-OSC- 24DC/24DC/2
Distrelec Product Id
13720873
Country of Origin
Germany
Product details
Phoenix Contact PLC-RSC Series
PLC Interface single- and double-pole relays, and opto-couplers, having the same profile. This allows the modules to be installed in any configuration with a common bridging system and using the same accessories. The V8 adapter connects 8 relays or opto-couplers to a 15 way D-SUB cable.
Features and Benefits
Relays and opto-couplers for inputs and outputs with "pluggable" switching devices
Four bridging slots to reduce wiring; bridging of up to 80 modules is possible
Screw terminal connections
LED indicators and diodes for coil suppression
250V versions have a switched power rating of 1500VA
Mechanical life (relays) 1 x 107 operations
Wide range of accessories also available