Phoenix Contact PSRclassic PSR-SPP- 24DC/FSP2/2X1/1X2 Coupling Relay 24V dc 3 Safety Contacts

Technical Document
Specifications
Brand
Phoenix ContactSupply Voltage
24V dc
Safety Contacts
3
Range
PSRclassic
Safety Category ISO 13849-1
1
PL ISO 13849-1
c
SIL IEC 61508
2
Terminal Type
Screw
Configurable
No
Standards Met
EAC
Series
PSR-SPP- 24DC/FSP2/2X1/1X2
Width
17.5mm
Depth
114.5mm
Performance Level
c
Length
112mm
Country of Origin
Germany
Product details
PSR Safety Relays for the Process Industry
The PSR range of failsafe safety relays from Phoenix Contact are used as standard within process engineering.
The use of safe coupling relays for power adjustment and the electrical isolation of actuators is gaining in importance, as actuators often need more current or other voltages than the controllers are able to supply. The digital outputs of thecontrollers run automatic self-tests at regular intervals in order to detect faults. Regardless of this, the test pulses involved usually cause premature wear of the relays. With their integrated test pulse filter and control circuit to adjust power consumption, all FSP devices take these special requirements of a failsafe controller into account.
Features and Benefits
Slim overall width means you can save space
Fast installation and startup
Force guided contacts make them a reliable choice
Verified safety
AED 664.96
AED 664.96 Each (ex VAT)
AED 698.21
AED 698.21 Each (inc. VAT)
1
AED 664.96
AED 664.96 Each (ex VAT)
AED 698.21
AED 698.21 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Phoenix ContactSupply Voltage
24V dc
Safety Contacts
3
Range
PSRclassic
Safety Category ISO 13849-1
1
PL ISO 13849-1
c
SIL IEC 61508
2
Terminal Type
Screw
Configurable
No
Standards Met
EAC
Series
PSR-SPP- 24DC/FSP2/2X1/1X2
Width
17.5mm
Depth
114.5mm
Performance Level
c
Length
112mm
Country of Origin
Germany
Product details
PSR Safety Relays for the Process Industry
The PSR range of failsafe safety relays from Phoenix Contact are used as standard within process engineering.
The use of safe coupling relays for power adjustment and the electrical isolation of actuators is gaining in importance, as actuators often need more current or other voltages than the controllers are able to supply. The digital outputs of thecontrollers run automatic self-tests at regular intervals in order to detect faults. Regardless of this, the test pulses involved usually cause premature wear of the relays. With their integrated test pulse filter and control circuit to adjust power consumption, all FSP devices take these special requirements of a failsafe controller into account.
Features and Benefits
Slim overall width means you can save space
Fast installation and startup
Force guided contacts make them a reliable choice
Verified safety