Phoenix Contact 3025044 PT Series Black, Single-Level

RS Stock No.: 201-5933Brand: Phoenix ContactManufacturers Part No.: 3025044
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Black

Number of Levels

Single

Series

PT

American Wire Gauge

8AWG

Fused

No

Current Rating

10A

Model Number

PT 6-DREHSILA 250 (5X20)

Country of Origin

India

Stock information temporarily unavailable.

AED 1,551.38

AED 62.055 Each (In a Pack of 25) (ex VAT)

AED 1,628.95

AED 65.158 Each (In a Pack of 25) (inc. VAT)

Phoenix Contact 3025044 PT Series Black, Single-Level

AED 1,551.38

AED 62.055 Each (In a Pack of 25) (ex VAT)

AED 1,628.95

AED 65.158 Each (In a Pack of 25) (inc. VAT)

Phoenix Contact 3025044 PT Series Black, Single-Level
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Black

Number of Levels

Single

Series

PT

American Wire Gauge

8AWG

Fused

No

Current Rating

10A

Model Number

PT 6-DREHSILA 250 (5X20)

Country of Origin

India