Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact Red Test Connector Adapter With Brass contacts - Socket Size: 4.1mm

RS Stock No.: 254-4847Brand: Phoenix ContactManufacturers Part No.: 3026719
brand-logo
View all in Test Connector Adapters

Technical Document

Specifications

Colour

Red

Plug Size

4.1mm

Socket Size

4.1mm

Contact Material

Brass

Country of Origin

Poland

Stock information temporarily unavailable.

AED 43.58

AED 4.358 Each (In a Pack of 10) (ex VAT)

AED 45.76

AED 4.576 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact Red Test Connector Adapter With Brass contacts - Socket Size: 4.1mm

AED 43.58

AED 4.358 Each (In a Pack of 10) (ex VAT)

AED 45.76

AED 4.576 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact Red Test Connector Adapter With Brass contacts - Socket Size: 4.1mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Red

Plug Size

4.1mm

Socket Size

4.1mm

Contact Material

Brass

Country of Origin

Poland