Phoenix Contact MZFKK 1.5-PV Series Grey Din Rail Terminal, Double-Level, Spring Cage Termination
Technical Document
Specifications
Brand
Phoenix ContactColour
Grey
Number of Levels
Double
Series
MZFKK 1.5-PV
Termination Method
Spring Cage
Voltage Rating
500 V
Current Rating
17.5A
Country of Origin
Germany
You may be interested in
Phoenix Contact 3208511 PTTB 1.5/S Series Grey, 1.5mm², Double-Level, Push In TerminationBrand: Phoenix Contact
AED 9.60Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Box of 50) (ex VAT)
Phoenix Contact MZFKK 1.5-PV Series Grey Din Rail Terminal, Double-Level, Spring Cage Termination
50
P.O.A.
Each (In a Box of 50) (ex VAT)
Phoenix Contact MZFKK 1.5-PV Series Grey Din Rail Terminal, Double-Level, Spring Cage Termination
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Phoenix Contact 3208511 PTTB 1.5/S Series Grey, 1.5mm², Double-Level, Push In TerminationBrand: Phoenix Contact
AED 9.60Each (ex VAT)
Technical Document
Specifications
Brand
Phoenix ContactColour
Grey
Number of Levels
Double
Series
MZFKK 1.5-PV
Termination Method
Spring Cage
Voltage Rating
500 V
Current Rating
17.5A
Country of Origin
Germany
You may be interested in
Phoenix Contact 3208511 PTTB 1.5/S Series Grey, 1.5mm², Double-Level, Push In TerminationBrand: Phoenix Contact
AED 9.60Each (ex VAT)