Phoenix Contact FBS 20-6 BU Series Plug-in Bridge for Use with Modular Terminal Block, 32A

Technical Document
Specifications
Brand
Phoenix ContactAccessory Type
Plug-In Bridge
Series
FBS 20-6 BU
For Use With
Modular Terminal Block
Current Rating
32A
Mounting Type
Plug-In Mount
Colour
Blue
Material
Copper
Pitch
6.2mm
Country of Origin
Germany
Product details
FBS 6 Plug-in jumper bridge
The FBS series of jumper bars from Phoenix Contact are small bridges that are designed to connect (or bridge) terminal blocks that are in the CLIPLINE range. These bridges come with a red plastic cover over the pins so it's easy for you to simply push in the bridge into your terminal block with ease. Not to mention, these jumper bars save massive amounts of time thanks to them being a simple push in connection, rather than having to strip and push in every individual wire to bridge terminal blocks.
The FBS series of jumper bars allows for up to 41 A as maximum load current, although that value can differ if you're using different terminal blocks.
Features and benefits:
- FBS is designed to be used in Plug-in bridge scenarios
- The maximum load current of an impressive 41A
- Effortless to use, simply push into your terminal block and save time
CLIPLINE complete accessories
AED 379.04
AED 37.904 Each (In a Pack of 10) (ex VAT)
AED 397.99
AED 39.799 Each (In a Pack of 10) (inc. VAT)
10
AED 379.04
AED 37.904 Each (In a Pack of 10) (ex VAT)
AED 397.99
AED 39.799 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactAccessory Type
Plug-In Bridge
Series
FBS 20-6 BU
For Use With
Modular Terminal Block
Current Rating
32A
Mounting Type
Plug-In Mount
Colour
Blue
Material
Copper
Pitch
6.2mm
Country of Origin
Germany
Product details
FBS 6 Plug-in jumper bridge
The FBS series of jumper bars from Phoenix Contact are small bridges that are designed to connect (or bridge) terminal blocks that are in the CLIPLINE range. These bridges come with a red plastic cover over the pins so it's easy for you to simply push in the bridge into your terminal block with ease. Not to mention, these jumper bars save massive amounts of time thanks to them being a simple push in connection, rather than having to strip and push in every individual wire to bridge terminal blocks.
The FBS series of jumper bars allows for up to 41 A as maximum load current, although that value can differ if you're using different terminal blocks.
Features and benefits:
- FBS is designed to be used in Plug-in bridge scenarios
- The maximum load current of an impressive 41A
- Effortless to use, simply push into your terminal block and save time