Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Phoenix Contact Fused Terminal Block, 1-Way, 30A, 28 → 10 AWG Wire, Spring Cage Termination

RS Stock No.: 652-3357Brand: Phoenix ContactManufacturers Part No.: 3036372
brand-logo
View all in Home

Technical Document

Specifications

Number Of Ways

1

Current Rating

30A

Wire Size

28 → 10 AWG

Termination Method

Spring Cage

Mounting Type

DIN Rail Mount

Material

Nylon

Voltage Rating

400 V

Pitch

8.2mm

Cable CSA

0.08 → 4 mm², 0.08 → 6 mm²

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Phoenix Contact Fused Terminal Block, 1-Way, 30A, 28 → 10 AWG Wire, Spring Cage Termination

P.O.A.

Each (In a Pack of 5) (ex VAT)

Phoenix Contact Fused Terminal Block, 1-Way, 30A, 28 → 10 AWG Wire, Spring Cage Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Ways

1

Current Rating

30A

Wire Size

28 → 10 AWG

Termination Method

Spring Cage

Mounting Type

DIN Rail Mount

Material

Nylon

Voltage Rating

400 V

Pitch

8.2mm

Cable CSA

0.08 → 4 mm², 0.08 → 6 mm²

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more