Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact 3044089 UT 2.5 BU Series Blue, 0.14 → 4mm², Single-Level, Screw Termination, ATEX

RS Stock No.: 627-4617Brand: Phoenix ContactManufacturers Part No.: 3044089Distrelec Article No.: 14829232
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Blue

Number of Levels

Single

American Wire Gauge

26 → 12AWG

Series

UT 2.5 BU

Termination Method

Screw

Cable CSA

0.14 → 4mm²

Voltage Rating

1 kV

Current Rating

24A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+110°C

Hazardous Area Certification

ATEX

Model Number

UT 2,5 BU

Country of Origin

Germany

Product details

Phoenix Contact UT Terminals

All metal parts are of high strength copper alloys
Simple multi-conductor connection
Maintenance-free "Reakdyn principle"
All accessories are compatible with the CLIPLINE range

Phoenix Contact CLIPLINE UT Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 42.52

AED 4.252 Each (In a Pack of 10) (ex VAT)

AED 44.65

AED 4.465 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact 3044089 UT 2.5 BU Series Blue, 0.14 → 4mm², Single-Level, Screw Termination, ATEX

AED 42.52

AED 4.252 Each (In a Pack of 10) (ex VAT)

AED 44.65

AED 4.465 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact 3044089 UT 2.5 BU Series Blue, 0.14 → 4mm², Single-Level, Screw Termination, ATEX
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Colour

Blue

Number of Levels

Single

American Wire Gauge

26 → 12AWG

Series

UT 2.5 BU

Termination Method

Screw

Cable CSA

0.14 → 4mm²

Voltage Rating

1 kV

Current Rating

24A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+110°C

Hazardous Area Certification

ATEX

Model Number

UT 2,5 BU

Country of Origin

Germany

Product details

Phoenix Contact UT Terminals

All metal parts are of high strength copper alloys
Simple multi-conductor connection
Maintenance-free "Reakdyn principle"
All accessories are compatible with the CLIPLINE range

Phoenix Contact CLIPLINE UT Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more