Technical Document
Specifications
Brand
Phoenix ContactColour
Grey
Number of Levels
Single
Series
UT
Termination Method
Screw Down
Cable CSA
0.14 → 6mm²
Voltage Rating
1 kV
Current Rating
32A
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+110°C
Hazardous Area Certification
ATEX
You may be interested in
Phoenix Contact 3044102 UT 4 Series Grey, 0.14 → 4mm², Single-Level, Screw Termination, ATEXBrand: Phoenix Contact
AED 54.021 Pack of 10 (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 10) (ex VAT)
Din rail terminal block,UT4,grey
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
Din rail terminal block,UT4,grey
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Phoenix Contact 3044102 UT 4 Series Grey, 0.14 → 4mm², Single-Level, Screw Termination, ATEXBrand: Phoenix Contact
AED 54.021 Pack of 10 (ex VAT)
Technical Document
Specifications
Brand
Phoenix ContactColour
Grey
Number of Levels
Single
Series
UT
Termination Method
Screw Down
Cable CSA
0.14 → 6mm²
Voltage Rating
1 kV
Current Rating
32A
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+110°C
Hazardous Area Certification
ATEX
You may be interested in
Phoenix Contact 3044102 UT 4 Series Grey, 0.14 → 4mm², Single-Level, Screw Termination, ATEXBrand: Phoenix Contact
AED 54.021 Pack of 10 (ex VAT)