Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Din rail terminal block,UT6 pe,yel/grn

RS Stock No.: 492-1181Brand: Phoenix ContactManufacturers Part No.: 3044157
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Green/Yellow

Number of Levels

Single

Series

UT

Termination Method

Screw Down

Cable CSA

0.2 → 10mm²

Current Rating

41A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+110°C

Hazardous Area Certification

ATEX

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Din rail terminal block,UT6 pe,yel/grn

P.O.A.

Each (In a Pack of 10) (ex VAT)

Din rail terminal block,UT6 pe,yel/grn
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Green/Yellow

Number of Levels

Single

Series

UT

Termination Method

Screw Down

Cable CSA

0.2 → 10mm²

Current Rating

41A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+110°C

Hazardous Area Certification

ATEX