Phoenix Contact 3044199 UT 16 Series Grey, 1.5 → 25mm², Single-Level, Screw Termination, ATEX

RS Stock No.: 624-6909Brand: Phoenix ContactManufacturers Part No.: 3044199Distrelec Article No.: 30012608
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Grey

Number of Levels

Single

American Wire Gauge

16 → 4AWG

Series

UT 16

Termination Method

Screw

Cable CSA

1.5 → 25mm²

Voltage Rating

1 kV

Current Rating

76A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+110°C

Hazardous Area Certification

ATEX

Model Number

UT 16

Country of Origin

Turkey

Product details

Phoenix Contact UT Terminals

All metal parts are of high strength copper alloys
Simple multi-conductor connection
Maintenance-free "Reakdyn principle"
All accessories are compatible with the CLIPLINE range

Phoenix Contact CLIPLINE UT Range

Stock information temporarily unavailable.

AED 56.18

AED 11.235 Each (In a Pack of 5) (ex VAT)

AED 58.99

AED 11.797 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact 3044199 UT 16 Series Grey, 1.5 → 25mm², Single-Level, Screw Termination, ATEX

AED 56.18

AED 11.235 Each (In a Pack of 5) (ex VAT)

AED 58.99

AED 11.797 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact 3044199 UT 16 Series Grey, 1.5 → 25mm², Single-Level, Screw Termination, ATEX
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Grey

Number of Levels

Single

American Wire Gauge

16 → 4AWG

Series

UT 16

Termination Method

Screw

Cable CSA

1.5 → 25mm²

Voltage Rating

1 kV

Current Rating

76A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+110°C

Hazardous Area Certification

ATEX

Model Number

UT 16

Country of Origin

Turkey

Product details

Phoenix Contact UT Terminals

All metal parts are of high strength copper alloys
Simple multi-conductor connection
Maintenance-free "Reakdyn principle"
All accessories are compatible with the CLIPLINE range

Phoenix Contact CLIPLINE UT Range