Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact 3044225 UT 35 Series Grey, 1.5 → 50mm², Single-Level, Screw Termination, ATEX

RS Stock No.: 624-6921Brand: Phoenix ContactManufacturers Part No.: 3044225Distrelec Article No.: 30012611
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Grey

Number of Levels

Single

Series

UT 35

American Wire Gauge

16 → 0AWG

Termination Method

Screw

Cable CSA

1.5 → 50mm²

Voltage Rating

1 kV

Current Rating

125A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+110°C

Hazardous Area Certification

ATEX

Model Number

UT 35

Country of Origin

Turkey

Product details

Phoenix Contact UT Terminals

All metal parts are of high strength copper alloys
Simple multi-conductor connection
Maintenance-free "Reakdyn principle"
All accessories are compatible with the CLIPLINE range

Phoenix Contact CLIPLINE UT Range

Stock information temporarily unavailable.

AED 44.30

AED 44.30 1 Pack of 2 (ex VAT)

AED 46.52

AED 46.52 1 Pack of 2 (inc. VAT)

Phoenix Contact 3044225 UT 35 Series Grey, 1.5 → 50mm², Single-Level, Screw Termination, ATEX

AED 44.30

AED 44.30 1 Pack of 2 (ex VAT)

AED 46.52

AED 46.52 1 Pack of 2 (inc. VAT)

Phoenix Contact 3044225 UT 35 Series Grey, 1.5 → 50mm², Single-Level, Screw Termination, ATEX
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Grey

Number of Levels

Single

Series

UT 35

American Wire Gauge

16 → 0AWG

Termination Method

Screw

Cable CSA

1.5 → 50mm²

Voltage Rating

1 kV

Current Rating

125A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+110°C

Hazardous Area Certification

ATEX

Model Number

UT 35

Country of Origin

Turkey

Product details

Phoenix Contact UT Terminals

All metal parts are of high strength copper alloys
Simple multi-conductor connection
Maintenance-free "Reakdyn principle"
All accessories are compatible with the CLIPLINE range

Phoenix Contact CLIPLINE UT Range