Phoenix Contact 3046032 UT 4-HESI (5X20) Series Black, 4mm², Single-Level, Screw Termination, Fused

Technical Document
Specifications
Brand
Phoenix ContactColour
Black
Number of Levels
Single
American Wire Gauge
26 → 10AWG
Series
UT 4-HESI (5X20)
Termination Method
Screw
Cable CSA
4mm²
Fused
Yes
Voltage Rating
500 V
Current Rating
6.3A
Pitch
6.2mm
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+110°C
Standards Met
CSA, cULus
Model Number
UT 4-HESI (5X20)
Country of Origin
Germany
Product details
Phoenix Contact UT Terminals
All metal parts are of high strength copper alloys
Simple multi-conductor connection
Maintenance-free "Reakdyn principle"
All accessories are compatible with the CLIPLINE range
Phoenix Contact CLIPLINE UT Range
AED 129.57
AED 129.57 1 Pack of 5 (ex VAT)
AED 136.05
AED 136.05 1 Pack of 5 (inc. VAT)
1
AED 129.57
AED 129.57 1 Pack of 5 (ex VAT)
AED 136.05
AED 136.05 1 Pack of 5 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactColour
Black
Number of Levels
Single
American Wire Gauge
26 → 10AWG
Series
UT 4-HESI (5X20)
Termination Method
Screw
Cable CSA
4mm²
Fused
Yes
Voltage Rating
500 V
Current Rating
6.3A
Pitch
6.2mm
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+110°C
Standards Met
CSA, cULus
Model Number
UT 4-HESI (5X20)
Country of Origin
Germany
Product details
Phoenix Contact UT Terminals
All metal parts are of high strength copper alloys
Simple multi-conductor connection
Maintenance-free "Reakdyn principle"
All accessories are compatible with the CLIPLINE range