Phoenix Contact ATP-UT Series Partition Plate for Use with Terminal Block

Technical Document
Specifications
Brand
Phoenix ContactAccessory Type
Partition Plate
Series
ATP-UT
For Use With
Terminal Block
Colour
Grey
Material
Polyamide
Number Of Ways
1
Country of Origin
Germany
Product details
Phoenix Contact UT Terminals
All metal parts are of high strength copper alloys
Simple multi-conductor connection
Maintenance-free "Reakdyn principle"
All accessories are compatible with the CLIPLINE range
Phoenix Contact CLIPLINE UT Range
AED 13.91
AED 2.782 Each (In a Pack of 5) (ex VAT)
AED 14.61
AED 2.921 Each (In a Pack of 5) (inc. VAT)
5
AED 13.91
AED 2.782 Each (In a Pack of 5) (ex VAT)
AED 14.61
AED 2.921 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactAccessory Type
Partition Plate
Series
ATP-UT
For Use With
Terminal Block
Colour
Grey
Material
Polyamide
Number Of Ways
1
Country of Origin
Germany
Product details
Phoenix Contact UT Terminals
All metal parts are of high strength copper alloys
Simple multi-conductor connection
Maintenance-free "Reakdyn principle"
All accessories are compatible with the CLIPLINE range