Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact 3049521 RTO 5 Series Grey, Single-Level, Bolt Termination

RS Stock No.: 857-4805Brand: Phoenix ContactManufacturers Part No.: 3049521
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Grey

Number of Levels

Single

Series

RTO 5

Termination Method

Bolt

Voltage Rating

1 kV

Current Rating

41A

Maximum Operating Temperature

+120°C

Model Number

RTO 5

Country of Origin

Germany

Stock information temporarily unavailable.

AED 766.24

AED 766.24 1 Box of 50 (ex VAT)

AED 804.55

AED 804.55 1 Box of 50 (inc. VAT)

Phoenix Contact 3049521 RTO 5 Series Grey, Single-Level, Bolt Termination

AED 766.24

AED 766.24 1 Box of 50 (ex VAT)

AED 804.55

AED 804.55 1 Box of 50 (inc. VAT)

Phoenix Contact 3049521 RTO 5 Series Grey, Single-Level, Bolt Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Grey

Number of Levels

Single

Series

RTO 5

Termination Method

Bolt

Voltage Rating

1 kV

Current Rating

41A

Maximum Operating Temperature

+120°C

Model Number

RTO 5

Country of Origin

Germany