Technical Document
Specifications
Brand
Phoenix ContactNumber Of Ways
1
Current Rating
17.5A
Wire Size
24 - 16
Termination Method
Quick Connect
Mounting Type
Plug-In
Fused
No
Voltage Rating
500 V
Pitch
5.2mm
Series
QP
Gender
Plug
Country of Origin
Turkey
Stock information temporarily unavailable.
AED 357.00
AED 7.14 Each (In a Pack of 50) (ex VAT)
AED 374.85
AED 7.497 Each (In a Pack of 50) (inc. VAT)
Phoenix Contact QP Series QP 1,5/ 1 Terminal Plug, 1-Way, 17.5A, 24 - 16 Wire, Quick Connect Termination
50
AED 357.00
AED 7.14 Each (In a Pack of 50) (ex VAT)
AED 374.85
AED 7.497 Each (In a Pack of 50) (inc. VAT)
Phoenix Contact QP Series QP 1,5/ 1 Terminal Plug, 1-Way, 17.5A, 24 - 16 Wire, Quick Connect Termination
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Ways
1
Current Rating
17.5A
Wire Size
24 - 16
Termination Method
Quick Connect
Mounting Type
Plug-In
Fused
No
Voltage Rating
500 V
Pitch
5.2mm
Series
QP
Gender
Plug
Country of Origin
Turkey