Phoenix Contact PTRE Series PTRE 6-2/C14 Non-Fused Terminal Block, 28-Way, 30A, 20 → 8 AWG Wire, Push In

RS Stock No.: 201-4948Brand: Phoenix ContactManufacturers Part No.: 3069454
brand-logo
View all in Standard Terminal Blocks

Technical Document

Specifications

Number Of Ways

28

Current Rating

30A

Wire Size

20 → 8 AWG

Termination Method

Push In

Mounting Type

DIN Rail

Material

Polyamide

Pitch

8.2mm

Voltage Rating

400 V

Wire Protection

Yes

Series

PTRE

Gender

Female

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 2,362.40

AED 2,362.40 Each (ex VAT)

AED 2,480.52

AED 2,480.52 Each (inc. VAT)

Phoenix Contact PTRE Series PTRE 6-2/C14 Non-Fused Terminal Block, 28-Way, 30A, 20 → 8 AWG Wire, Push In

AED 2,362.40

AED 2,362.40 Each (ex VAT)

AED 2,480.52

AED 2,480.52 Each (inc. VAT)

Phoenix Contact PTRE Series PTRE 6-2/C14 Non-Fused Terminal Block, 28-Way, 30A, 20 → 8 AWG Wire, Push In
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Ways

28

Current Rating

30A

Wire Size

20 → 8 AWG

Termination Method

Push In

Mounting Type

DIN Rail

Material

Polyamide

Pitch

8.2mm

Voltage Rating

400 V

Wire Protection

Yes

Series

PTRE

Gender

Female

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more