Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact UTRE Series UTRE 6-2/16 Terminal Strip, 32-Way, 30A, 24 → 8 AWG Wire, Screw Termination

RS Stock No.: 207-3062Brand: Phoenix ContactManufacturers Part No.: 3069817
brand-logo
View all in Standard Terminal Blocks

Technical Document

Specifications

Number Of Ways

32

Current Rating

30A

Wire Size

24 → 8 AWG

Termination Method

Screw

Mounting Type

DIN Rail Mount

Material

Polyamide

Pitch

8.2mm

Voltage Rating

400 V

Series

UTRE

Gender

Female

Country of Origin

Poland

Stock information temporarily unavailable.

AED 1,928.06

AED 1,928.06 Each (ex VAT)

AED 2,024.46

AED 2,024.46 Each (inc. VAT)

Phoenix Contact UTRE Series UTRE 6-2/16 Terminal Strip, 32-Way, 30A, 24 → 8 AWG Wire, Screw Termination

AED 1,928.06

AED 1,928.06 Each (ex VAT)

AED 2,024.46

AED 2,024.46 Each (inc. VAT)

Phoenix Contact UTRE Series UTRE 6-2/16 Terminal Strip, 32-Way, 30A, 24 → 8 AWG Wire, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Ways

32

Current Rating

30A

Wire Size

24 → 8 AWG

Termination Method

Screw

Mounting Type

DIN Rail Mount

Material

Polyamide

Pitch

8.2mm

Voltage Rating

400 V

Series

UTRE

Gender

Female

Country of Origin

Poland