Phoenix Contact UT Series UT 6-T/SP Terminal Block Connector, 2-Way, 41A, 0.2 → 10 mm² Wire, Screw Termination

RS Stock No.: 208-7689Brand: Phoenix ContactManufacturers Part No.: 3072815
brand-logo
View all in Standard Terminal Blocks

Technical Document

Specifications

Number Of Ways

2

Current Rating

41A

Wire Size

0.2 → 10 mm²

Termination Method

Screw

Mounting Type

DIN Rail Mount

Fused

No

Material

Polyamide

Voltage Rating

1 kV

Wire Protection

No

Series

UT

Country of Origin

Poland

Stock information temporarily unavailable.

AED 2,296.88

AED 45.938 Each (In a Pack of 50) (ex VAT)

AED 2,411.72

AED 48.235 Each (In a Pack of 50) (inc. VAT)

Phoenix Contact UT Series UT 6-T/SP Terminal Block Connector, 2-Way, 41A, 0.2 → 10 mm² Wire, Screw Termination

AED 2,296.88

AED 45.938 Each (In a Pack of 50) (ex VAT)

AED 2,411.72

AED 48.235 Each (In a Pack of 50) (inc. VAT)

Phoenix Contact UT Series UT 6-T/SP Terminal Block Connector, 2-Way, 41A, 0.2 → 10 mm² Wire, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Ways

2

Current Rating

41A

Wire Size

0.2 → 10 mm²

Termination Method

Screw

Mounting Type

DIN Rail Mount

Fused

No

Material

Polyamide

Voltage Rating

1 kV

Wire Protection

No

Series

UT

Country of Origin

Poland