Phoenix Contact UW 10 Series Panel Feed Through Terminal Plug, 2-Contact, 10.1mm Pitch, Panel Mount, 1-Row, Push In

RS Stock No.: 284-1424Brand: Phoenix ContactManufacturers Part No.: 3073322
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

2

Pitch

10.1mm

Number Of Rows

1

Mounting Type

Panel Mount

Termination Method

Push In

Series

UW 10

Country of Origin

China

Stock information temporarily unavailable.

AED 1,144.50

AED 22.89 Each (In a Pack of 50) (ex VAT)

AED 1,201.72

AED 24.034 Each (In a Pack of 50) (inc. VAT)

Phoenix Contact UW 10 Series Panel Feed Through Terminal Plug, 2-Contact, 10.1mm Pitch, Panel Mount, 1-Row, Push In

AED 1,144.50

AED 22.89 Each (In a Pack of 50) (ex VAT)

AED 1,201.72

AED 24.034 Each (In a Pack of 50) (inc. VAT)

Phoenix Contact UW 10 Series Panel Feed Through Terminal Plug, 2-Contact, 10.1mm Pitch, Panel Mount, 1-Row, Push In
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

2

Pitch

10.1mm

Number Of Rows

1

Mounting Type

Panel Mount

Termination Method

Push In

Series

UW 10

Country of Origin

China