Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact 3206267 QTC 1.5 OG Series Orange, 1.5mm², 1-Level, Quick Termination

RS Stock No.: 270-2695Brand: Phoenix ContactManufacturers Part No.: 3206267
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Orange

Number of Levels

1

American Wire Gauge

24 → 16AWG

Series

QTC 1.5 OG

Termination Method

Quick

Cable CSA

1.5mm²

Voltage Rating

800 V

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Phoenix Contact 3206267 QTC 1.5 OG Series Orange, 1.5mm², 1-Level, Quick Termination

P.O.A.

Phoenix Contact 3206267 QTC 1.5 OG Series Orange, 1.5mm², 1-Level, Quick Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Colour

Orange

Number of Levels

1

American Wire Gauge

24 → 16AWG

Series

QTC 1.5 OG

Termination Method

Quick

Cable CSA

1.5mm²

Voltage Rating

800 V

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more