Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact 2-Way Earth Terminal Block, 0.5 - 2.5mm², 20 - 14 AWG Wire, Quick Connect, ATEX

RS Stock No.: 212-7526Brand: Phoenix ContactManufacturers Part No.: 3206555
brand-logo
View all in Earth Terminal Blocks

Technical Document

Specifications

Wire Size

20 - 14 AWG

Cable CSA

0.5 - 2.5mm²

Colour

Green/Yellow

Number Of Ways

2

Termination Method

Quick Connect

Hazardous Area Certification

ATEX

Country of Origin

China

Stock information temporarily unavailable.

AED 1,097.25

AED 21.945 Each (In a Pack of 50) (ex VAT)

AED 1,152.11

AED 23.042 Each (In a Pack of 50) (inc. VAT)

Phoenix Contact 2-Way Earth Terminal Block, 0.5 - 2.5mm², 20 - 14 AWG Wire, Quick Connect, ATEX

AED 1,097.25

AED 21.945 Each (In a Pack of 50) (ex VAT)

AED 1,152.11

AED 23.042 Each (In a Pack of 50) (inc. VAT)

Phoenix Contact 2-Way Earth Terminal Block, 0.5 - 2.5mm², 20 - 14 AWG Wire, Quick Connect, ATEX
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Wire Size

20 - 14 AWG

Cable CSA

0.5 - 2.5mm²

Colour

Green/Yellow

Number Of Ways

2

Termination Method

Quick Connect

Hazardous Area Certification

ATEX

Country of Origin

China