Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact 3210925 PTTB Series Grey, Push In Termination

RS Stock No.: 201-4357Brand: Phoenix ContactManufacturers Part No.: 3210925
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Grey

Series

PTTB

American Wire Gauge

26 → 12AWG

Termination Method

Push In

Voltage Rating

500 V

Current Rating

20A

Model Number

PTTB 2,5-R499/O-U

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 1,617.00

AED 32.34 Each (In a Pack of 50) (ex VAT)

AED 1,697.85

AED 33.957 Each (In a Pack of 50) (inc. VAT)

Phoenix Contact 3210925 PTTB Series Grey, Push In Termination

AED 1,617.00

AED 32.34 Each (In a Pack of 50) (ex VAT)

AED 1,697.85

AED 33.957 Each (In a Pack of 50) (inc. VAT)

Phoenix Contact 3210925 PTTB Series Grey, Push In Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Colour

Grey

Series

PTTB

American Wire Gauge

26 → 12AWG

Termination Method

Push In

Voltage Rating

500 V

Current Rating

20A

Model Number

PTTB 2,5-R499/O-U

Country of Origin

China

You may be interested in