Phoenix Contact, C-FCI 2.5/M4 Insulated Crimp Spade Connector, 1.5mm² to 2.5mm², M4 Stud Size, Blue

RS Stock No.: 804-6966Brand: Phoenix ContactManufacturers Part No.: 3240039
brand-logo
View all in Fork Terminals

Technical Document

Specifications

Series

C-FCI 2.5/M4

Insulation

Insulated

Width

7.2mm

Minimum Wire Size mm²

1.5mm²

Minimum Wire Size (mm²)

1.5mm²

Maximum Wire Size mm²

2.5mm²

Maximum Wire Size (mm²)

2.5mm²

Shrouded/Unshrouded

Unshrouded

Stud Size

M4

Colour

Blue

Overall Length

22.5mm

Thickness

0.8mm

Country of Origin

China

Product details

Phoenix Contact Insulated Crimp Spade Terminals

Insulated crimp spade terminals made from tin plated copper with conically tapered halogen free plastic insulation sleeves. These insulated crimp spade terminals feature the 'EASY ENTRY' system.

Insulated versions are halogen-free and feature "EASY ENTRY" technology
Contact material: Copper silver plated

Stock information temporarily unavailable.

AED 126.00

AED 1.26 Each (In a Pack of 100) (ex VAT)

AED 132.30

AED 1.323 Each (In a Pack of 100) (inc. VAT)

Phoenix Contact, C-FCI 2.5/M4 Insulated Crimp Spade Connector, 1.5mm² to 2.5mm², M4 Stud Size, Blue

AED 126.00

AED 1.26 Each (In a Pack of 100) (ex VAT)

AED 132.30

AED 1.323 Each (In a Pack of 100) (inc. VAT)

Phoenix Contact, C-FCI 2.5/M4 Insulated Crimp Spade Connector, 1.5mm² to 2.5mm², M4 Stud Size, Blue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

C-FCI 2.5/M4

Insulation

Insulated

Width

7.2mm

Minimum Wire Size mm²

1.5mm²

Minimum Wire Size (mm²)

1.5mm²

Maximum Wire Size mm²

2.5mm²

Maximum Wire Size (mm²)

2.5mm²

Shrouded/Unshrouded

Unshrouded

Stud Size

M4

Colour

Blue

Overall Length

22.5mm

Thickness

0.8mm

Country of Origin

China

Product details

Phoenix Contact Insulated Crimp Spade Terminals

Insulated crimp spade terminals made from tin plated copper with conically tapered halogen free plastic insulation sleeves. These insulated crimp spade terminals feature the 'EASY ENTRY' system.

Insulated versions are halogen-free and feature "EASY ENTRY" technology
Contact material: Copper silver plated