Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact, C-PCI 6/2.7 Insulated, Tin Crimp Pin Connector, 4mm² to 6mm², 2.7mm Pin Diameter, 13.5mm Pin Length,

RS Stock No.: 804-6990Brand: Phoenix ContactManufacturers Part No.: 3240068
brand-logo
View all in Crimp Pin Connectors

Technical Document

Specifications

Series

C-PCI 6/2.7

Insulation

Insulated

Insulation Material

Plastic

Minimum Wire Size mm²

4mm²

Minimum Wire Size (mm²)

4mm²

Overall Length

27.5mm

Maximum Wire Size mm²

6mm²

Maximum Wire Size (mm²)

6mm²

Shrouded/Unshrouded

Unshrouded

Pin Diameter

2.7mm

Pin Length

13.5mm

Colour

Yellow

Contact Plating

Tin

Contact Material

Copper

Product details

Phoenix Contact Insulated Crimp Wire Pin Terminals

Insulated crimp wire pin terminals made from tin plated copper with halogen free plastic sleeves. These insulated crimp wire pin terminals have a hard soldered crimping zone and "EASY ENTRY" for easy and reliable conductor entry.

Electrolytic tin plating
Hard-soldered crimping zone for maximum pull-out forces
Halogen-free
"EASY ENTRY" for easy and reliable conductor entry
Material: Copper

Stock information temporarily unavailable.

AED 123.38

AED 2.468 Each (In a Pack of 50) (ex VAT)

AED 129.55

AED 2.591 Each (In a Pack of 50) (inc. VAT)

Phoenix Contact, C-PCI 6/2.7 Insulated, Tin Crimp Pin Connector, 4mm² to 6mm², 2.7mm Pin Diameter, 13.5mm Pin Length,

AED 123.38

AED 2.468 Each (In a Pack of 50) (ex VAT)

AED 129.55

AED 2.591 Each (In a Pack of 50) (inc. VAT)

Phoenix Contact, C-PCI 6/2.7 Insulated, Tin Crimp Pin Connector, 4mm² to 6mm², 2.7mm Pin Diameter, 13.5mm Pin Length,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
50 - 200AED 2.468AED 123.38
250 - 1200AED 2.362AED 118.12
1250 - 2450AED 2.31AED 115.50
2500 - 4950AED 2.258AED 112.88
5000+AED 2.258AED 112.88

Technical Document

Specifications

Series

C-PCI 6/2.7

Insulation

Insulated

Insulation Material

Plastic

Minimum Wire Size mm²

4mm²

Minimum Wire Size (mm²)

4mm²

Overall Length

27.5mm

Maximum Wire Size mm²

6mm²

Maximum Wire Size (mm²)

6mm²

Shrouded/Unshrouded

Unshrouded

Pin Diameter

2.7mm

Pin Length

13.5mm

Colour

Yellow

Contact Plating

Tin

Contact Material

Copper

Product details

Phoenix Contact Insulated Crimp Wire Pin Terminals

Insulated crimp wire pin terminals made from tin plated copper with halogen free plastic sleeves. These insulated crimp wire pin terminals have a hard soldered crimping zone and "EASY ENTRY" for easy and reliable conductor entry.

Electrolytic tin plating
Hard-soldered crimping zone for maximum pull-out forces
Halogen-free
"EASY ENTRY" for easy and reliable conductor entry
Material: Copper