Phoenix Contact CD 60X80 Grey - Open Slot, W60 mm x D80mm, L2m, PVC
RS Stock No.: 241-6174Brand: Phoenix ContactManufacturers Part No.: 3240199Distrelec Article No.: 30413622

Technical Document
Specifications
Brand
Phoenix ContactWidth
60 mm
Depth
80mm
Colour
Grey
Material
PVC
Length
2m
Slot Type
Open
Series
CD 60X80
Country of Origin
Germany
Stock information temporarily unavailable.
AED 1,535.10
AED 153.51 Each (In a Pack of 10) (ex VAT)
AED 1,611.86
AED 161.186 Each (In a Pack of 10) (inc. VAT)
Phoenix Contact CD 60X80 Grey - Open Slot, W60 mm x D80mm, L2m, PVC
10
AED 1,535.10
AED 153.51 Each (In a Pack of 10) (ex VAT)
AED 1,611.86
AED 161.186 Each (In a Pack of 10) (inc. VAT)
Phoenix Contact CD 60X80 Grey - Open Slot, W60 mm x D80mm, L2m, PVC
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactWidth
60 mm
Depth
80mm
Colour
Grey
Material
PVC
Length
2m
Slot Type
Open
Series
CD 60X80
Country of Origin
Germany