Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact Cable Tie, Internal Teeth, 250mm x 7.5 mm, Clear Nylon, Pk-100

RS Stock No.: 803-9706Brand: Phoenix ContactManufacturers Part No.: 3240714
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

250mm

Width

7.5 mm

Colour

Clear

Material

Nylon 66

Type

Internal Teeth

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Series

WT-D HF

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 100) (ex VAT)

Phoenix Contact Cable Tie, Internal Teeth, 250mm x 7.5 mm, Clear Nylon, Pk-100

P.O.A.

Each (In a Pack of 100) (ex VAT)

Phoenix Contact Cable Tie, Internal Teeth, 250mm x 7.5 mm, Clear Nylon, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

250mm

Width

7.5 mm

Colour

Clear

Material

Nylon 66

Type

Internal Teeth

Quantity

100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Series

WT-D HF

Country of Origin

Italy