Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact Black Nylon Cable Clip

RS Stock No.: 805-0567Brand: Phoenix ContactManufacturers Part No.: 3241106
brand-logo
View all in Cable Clips & Clamps

Technical Document

Specifications

Cable Clip/Clamp Style

Cable Clip

Material

Nylon 66

Colour

Black

Length

34.5mm

Width

16 mm

Dimensions [L x W x D]

34.5 x 16mm

Country of Origin

Taiwan, Province Of China

Product details

WG-D-HF Twist Lock Cable Clips

The WG-D-HF twist lock cable clips from Phoenix Contact offer a fast, easy and tool free method for bundling cables. They are made from polyamide (PA 66) and are halogen and silicone-free.

Fast and easy to use
Reusable, ideal for temporary bundling
Halogen-free and silicone-free
V2 flammability rating according to UL 94
Temperature range -40 to 85 °C
Bundle diameter 12.7-16 mm (16-20.3 mm for stock no. 805-0570)
Supplied in packs of 100

You may be interested in
RS PRO White PE Round Clip, 7mm Max. Bundle
AED 31.751 Box of 100 (ex VAT)
HellermannTyton Black PVC Retaining Clip
AED 127.781 Bag of 100 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 1000) (ex VAT)

Phoenix Contact Black Nylon Cable Clip

P.O.A.

Each (In a Pack of 1000) (ex VAT)

Phoenix Contact Black Nylon Cable Clip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO White PE Round Clip, 7mm Max. Bundle
AED 31.751 Box of 100 (ex VAT)
HellermannTyton Black PVC Retaining Clip
AED 127.781 Bag of 100 (ex VAT)

Technical Document

Specifications

Cable Clip/Clamp Style

Cable Clip

Material

Nylon 66

Colour

Black

Length

34.5mm

Width

16 mm

Dimensions [L x W x D]

34.5 x 16mm

Country of Origin

Taiwan, Province Of China

Product details

WG-D-HF Twist Lock Cable Clips

The WG-D-HF twist lock cable clips from Phoenix Contact offer a fast, easy and tool free method for bundling cables. They are made from polyamide (PA 66) and are halogen and silicone-free.

Fast and easy to use
Reusable, ideal for temporary bundling
Halogen-free and silicone-free
V2 flammability rating according to UL 94
Temperature range -40 to 85 °C
Bundle diameter 12.7-16 mm (16-20.3 mm for stock no. 805-0570)
Supplied in packs of 100

You may be interested in
RS PRO White PE Round Clip, 7mm Max. Bundle
AED 31.751 Box of 100 (ex VAT)
HellermannTyton Black PVC Retaining Clip
AED 127.781 Bag of 100 (ex VAT)