Phoenix Contact 3244481 PTIO-IN 2.5/4-PE OG Series Orange, 1.5mm², Quadruple-Level, Push In Termination

Technical Document
Specifications
Brand
Phoenix ContactColour
Orange
Number of Levels
Quadruple
Voltage Rating
250 V
American Wire Gauge
26 → 12AWG
Series
PTIO-IN 2.5/4-PE OG
Termination Method
Push In
Cable CSA
1.5mm²
Current Rating
20A
Model Number
PTIO-IN 2,5/4-PE OG
Country of Origin
Poland
Product details
PTIO Sensor/Actuator, DIN rail terminal blocks - Phoenix Contact
PTIO DIN rail terminal blocks from Phoenix Contact are effortless push-in connection terminal blocks. These terminal blocks are small, save time with push-in technology and are designed to be used with modern machines for sensing/actuators. Although they're small in size, these devices are designed to mount onto DIN rails that are sized NS 35/7.5 or NS 35/15 and can accept an AWG of 26-14. Housings are made from a strong yet durable polyamide material.
Colours on the conductor entrance easily help you wire correctly and assist you with what conductor should go into what port.
Features and benefits:
- Time-saving and effortless push-in technology
- Small width of just 3.5 mm to assist with wiring in confined spaces
- Nominal current of 13.5 A with a nominal voltage of 250 V
- Cross-section: 0.14mm² to 1.5mm²
How do I wire a terminal block?
Terminal blocks are simple to wire. Wiring depends on what type of terminal block you have. These specific terminal blocks are push-in technology. All you need to do for these terminal blocks are to crimp a ferrule onto the end of a conductor for the best possible connection. Ensure standards DIN 46228-4 are met when crimping. After your ferrule is on your conductor, simply push in your conductor.
Complete Line:
The PTIO series is apart of Phoenix Contacts vast and comprehensive portfolio. Complete line is a solution from Phoenix Contact that gives you a full range of products that all go hand-in-hand to make a perfect control cabinet. It covers all bases from connections, switching and measuring all the way to controlling, supplying and automation. Choosing complete line products makes it far more efficient to get a cabinet working.
Push-In Connection Terminal Blocks
The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.
AED 147.26
AED 29.452 Each (In a Pack of 5) (ex VAT)
AED 154.62
AED 30.925 Each (In a Pack of 5) (inc. VAT)
5
AED 147.26
AED 29.452 Each (In a Pack of 5) (ex VAT)
AED 154.62
AED 30.925 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Phoenix ContactColour
Orange
Number of Levels
Quadruple
Voltage Rating
250 V
American Wire Gauge
26 → 12AWG
Series
PTIO-IN 2.5/4-PE OG
Termination Method
Push In
Cable CSA
1.5mm²
Current Rating
20A
Model Number
PTIO-IN 2,5/4-PE OG
Country of Origin
Poland
Product details
PTIO Sensor/Actuator, DIN rail terminal blocks - Phoenix Contact
PTIO DIN rail terminal blocks from Phoenix Contact are effortless push-in connection terminal blocks. These terminal blocks are small, save time with push-in technology and are designed to be used with modern machines for sensing/actuators. Although they're small in size, these devices are designed to mount onto DIN rails that are sized NS 35/7.5 or NS 35/15 and can accept an AWG of 26-14. Housings are made from a strong yet durable polyamide material.
Colours on the conductor entrance easily help you wire correctly and assist you with what conductor should go into what port.
Features and benefits:
- Time-saving and effortless push-in technology
- Small width of just 3.5 mm to assist with wiring in confined spaces
- Nominal current of 13.5 A with a nominal voltage of 250 V
- Cross-section: 0.14mm² to 1.5mm²
How do I wire a terminal block?
Terminal blocks are simple to wire. Wiring depends on what type of terminal block you have. These specific terminal blocks are push-in technology. All you need to do for these terminal blocks are to crimp a ferrule onto the end of a conductor for the best possible connection. Ensure standards DIN 46228-4 are met when crimping. After your ferrule is on your conductor, simply push in your conductor.
Complete Line:
The PTIO series is apart of Phoenix Contacts vast and comprehensive portfolio. Complete line is a solution from Phoenix Contact that gives you a full range of products that all go hand-in-hand to make a perfect control cabinet. It covers all bases from connections, switching and measuring all the way to controlling, supplying and automation. Choosing complete line products makes it far more efficient to get a cabinet working.
Push-In Connection Terminal Blocks
The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.

